395-067-540-607

Heilind Number:EDA395-067-540-607
Manufacturer:EDAC
Manufacturer Number:395-067-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring 67 positions and a single row layout, it offers seamless integration for optimal circuitry. The 0.1-inch pitch and 0.2-inch row spacing ensure precise connections, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with copper alloy contacts, it provides reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's performance with this essential component.