395-067-540-612

Heilind Number:EDA395-067-540-612
Manufacturer:EDAC
Manufacturer Number:395-067-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-612

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless board-to-board integration, it features 67 positions in a single row, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with industry safety standards. Crafted with precision, the connectors boast copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Upgrade your electronic projects with this high-performance connector, an essential component for seamless connectivity.