395-067-540-688

Heilind Number:EDA395-067-540-688
Manufacturer:EDAC
Manufacturer Number:395-067-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable and efficient board-to-board connections, it features 67 positions in a single row configuration, ensuring seamless compatibility with your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precision and stability are assured during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.