395-067-541-101

Heilind Number:EDA395-067-541-101
Manufacturer:EDAC
Manufacturer Number:395-067-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless functionality and connectivity.