395-067-541-107

Heilind Number:EDA395-067-541-107
Manufacturer:EDAC
Manufacturer Number:395-067-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 67 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient and reliable data transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's an ideal choice for various industrial and commercial applications. Upgrade your connectivity solutions with this versatile connector, the perfect blend of performance and durability.