395-067-541-158

Heilind Number:EDA395-067-541-158
Manufacturer:EDAC
Manufacturer Number:395-067-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector features a single row with 67 positions, allowing for efficient and reliable data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.