395-067-541-188

Heilind Number:EDA395-067-541-188
Manufacturer:EDAC
Manufacturer Number:395-067-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 67 positions for seamless integration, allowing for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.