395-067-541-403

Heilind Number:EDA395-067-541-403
Manufacturer:EDAC
Manufacturer Number:395-067-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 67 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a straight mount orientation. Its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and efficiency, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 in and row spacing of .2 in, it offers optimal signal transmission. Elevate your electronic designs with this essential component.