395-067-541-404

Heilind Number:EDA395-067-541-404
Manufacturer:EDAC
Manufacturer Number:395-067-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-404

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 67 positions on a single row, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic applications. Elevate your circuit board design with this essential component, meticulously engineered for performance and longevity.