395-067-541-412

Heilind Number:EDA395-067-541-412
Manufacturer:EDAC
Manufacturer Number:395-067-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inch, perfect for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment, while the Copper Alloy contact material guarantees stable and secure connections. With a low amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Trust in this connector for optimal performance in your PCB setups.