395-067-541-458

Heilind Number:EDA395-067-541-458
Manufacturer:EDAC
Manufacturer Number:395-067-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with 67 positions in a single row configuration, it offers seamless integration for your electronic projects. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees reliable power transmission with an amperage rating of 3A. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.