395-067-541-612

Heilind Number:EDA395-067-541-612
Manufacturer:EDAC
Manufacturer Number:395-067-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-541-612

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 67 positions with a single row layout, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and space-saving connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your electronic projects with this essential component.