395-067-542-101

Heilind Number:EDA395-067-542-101
Manufacturer:EDAC
Manufacturer Number:395-067-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Engineered for seamless integration, this connector boasts a single row with 67 positions and a compact .1-inch pitch, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications, making it a must-have in your connectivity toolkit. Elevate your PCB design with this essential connector for seamless data transfer.