395-067-542-102

Heilind Number:EDA395-067-542-102
Manufacturer:EDAC
Manufacturer Number:395-067-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-102

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring optimal signal transmission. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The black color adds a touch of sophistication, while the straight mount orientation allows for easy installation. With a low amperage of 3A and a pitch of .1 inch, it is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity game with this essential component.