395-067-542-104

Heilind Number:EDA395-067-542-104
Manufacturer:EDAC
Manufacturer Number:395-067-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-104

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 67 positions in a single row layout, this connector ensures efficient data transmission. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, offering durability and safety. The contact material, composed of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.