395-067-542-107

Heilind Number:EDA395-067-542-107
Manufacturer:EDAC
Manufacturer Number:395-067-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Each contact is crafted from robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.