395-067-542-108

Heilind Number:EDA395-067-542-108
Manufacturer:EDAC
Manufacturer Number:395-067-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-108

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board To Board Card Edge Connector. Designed for seamless integration, it boasts 67 positions in a single row, ensuring optimal performance in high-density applications. The connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Trust in this essential component for your next project's success.