395-067-542-112

Heilind Number:EDA395-067-542-112
Manufacturer:EDAC
Manufacturer Number:395-067-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in a variety of applications, this connector features 67 positions with a 0.1-inch pitch and a single row configuration, ensuring efficient and reliable connectivity. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3A, it provides secure and stable power transmission. Its straight mount orientation and 0.2-inch row spacing offer easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Perfect for professionals and hobbyists alike, it is a must-have component for your PCB projects. Elevate your connectivity experience with this premium board-to-board connector.