395-067-542-403

Heilind Number:EDA395-067-542-403
Manufacturer:EDAC
Manufacturer Number:395-067-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions in a single row layout, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this straight mount orientation connector for reliable and streamlined performance.