395-067-542-407

Heilind Number:EDA395-067-542-407
Manufacturer:EDAC
Manufacturer Number:395-067-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-407

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector boasts a single row with 67 positions, offering ample space for efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment, while its black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.