395-067-542-603

Heilind Number:EDA395-067-542-603
Manufacturer:EDAC
Manufacturer Number:395-067-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust copper alloy, with a pitch and row spacing of .1 and .2 inches respectively, facilitating precise connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation offers easy installation, making it a reliable choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.