395-067-542-604

Heilind Number:EDA395-067-542-604
Manufacturer:EDAC
Manufacturer Number:395-067-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-604

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout comprising 67 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure board-to-board connections. Trust in its high-performance capabilities for seamless data and power transmission in even the most demanding environments. Elevate your PCB designs with this essential component.