395-067-542-607

Heilind Number:EDA395-067-542-607
Manufacturer:EDAC
Manufacturer Number:395-067-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for optimal performance, this connector boasts 67 positions, ensuring efficient data transmission within your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and reliability in every connection. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and stability in mounting. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide array of applications across various industries. Upgrade your electronic assemblies with this essential component, designed to meet the highest standards of quality and performance.