395-067-544-102

Heilind Number:EDA395-067-544-102
Manufacturer:EDAC
Manufacturer Number:395-067-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-102

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. With 67 positions and a single-row design, it offers seamless integration for your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the contact material features Copper Alloy construction for optimal conductivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB designs with this high-quality component.