395-067-544-107

Heilind Number:EDA395-067-544-107
Manufacturer:EDAC
Manufacturer Number:395-067-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transfer, it boasts a 3A amperage rating and a durable UL 94V-0 Thermoplastic Polyester housing. With 67 positions available in a single row format, it offers ample connectivity options for your electronic components. The contacts are made of robust Copper Alloy for reliable signal transmission. This connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this straight mount orientation connector to streamline your PCB assembly process. Ideal for professional and DIY electronics projects alike.