395-067-544-112

Heilind Number:EDA395-067-544-112
Manufacturer:EDAC
Manufacturer Number:395-067-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a timeless black hue, this connector is engineered for seamless integration with a contact material of durable Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability. With 67 positions and a compact pitch of .1 inches, it offers exceptional connectivity in a single row layout. The straight mount orientation and precise row spacing of .2 inches further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB assembly with this essential component.