395-067-544-404

Heilind Number:EDA395-067-544-404
Manufacturer:EDAC
Manufacturer Number:395-067-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for optimal performance, this connector features a single row with 67 positions, ensuring seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.