395-067-544-478

Heilind Number:EDA395-067-544-478
Manufacturer:EDAC
Manufacturer Number:395-067-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-478

Detailed Description

Elevate your connectivity with this sleek Black Board-To-Board PCB Connector. With a low amperage of 3 A, it offers efficient power transmission in a single-row design. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 67 positions with copper alloy contacts, it guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this high-quality connector for seamless performance.