395-067-544-602

Heilind Number:EDA395-067-544-602
Manufacturer:EDAC
Manufacturer Number:395-067-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-544-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 67 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and 3 A amperage rating ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector is the perfect choice for your connectivity needs. Trust in its quality construction for seamless board-to-board connections every time. Elevate your PCB assembly process with this essential component.