395-067-558-102

Heilind Number:EDA395-067-558-102
Manufacturer:EDAC
Manufacturer Number:395-067-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-102

Detailed Description

Efficiently power and connect your devices with this high-quality, black Board-To-Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. Featuring a single row design with 67 positions and a pitch of .1 inches, it allows for seamless integration on your PCB. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in its superior construction for secure and stable connections in your electronic projects.