395-067-558-104

Heilind Number:EDA395-067-558-104
Manufacturer:EDAC
Manufacturer Number:395-067-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-104

Detailed Description

Upgrade your connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row configuration and a compact pitch of .1 inches, it offers efficient space utilization on your board. The 67 copper alloy contact positions ensure reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and precision for seamless board-to-board connections.