395-067-558-112

Heilind Number:EDA395-067-558-112
Manufacturer:EDAC
Manufacturer Number:395-067-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-112

Detailed Description

Enhance your electronic connections with this high-performance Black Board-to-Board PCB Connector. Featuring a single row with 67 positions for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for durability. Crafted with precision, it ensures reliable conductivity with Copper Alloy contacts. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB connectivity with this essential component.