395-067-558-158

Heilind Number:EDA395-067-558-158
Manufacturer:EDAC
Manufacturer Number:395-067-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 67 positions with a 3A amperage rating, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it's perfect for compact PCB layouts. Copper alloy contacts provide excellent conductivity, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential component.