395-067-558-188

Heilind Number:EDA395-067-558-188
Manufacturer:EDAC
Manufacturer Number:395-067-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-188

Detailed Description

Elevate your PCB connection efficiency with this high-performance board-to-board connector. Designed for seamless integration, it features 67 positions with a .1-inch pitch and a single row layout, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. With a convenient right-angle mount orientation and a sleek black color, this connector combines functionality with style, making it a must-have for your electronic projects.