395-067-558-403

Heilind Number:EDA395-067-558-403
Manufacturer:EDAC
Manufacturer Number:395-067-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-403

Detailed Description

Enhance your connectivity with our high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a contact pitch of .1 inches, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a vital component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.