395-067-558-407

Heilind Number:EDA395-067-558-407
Manufacturer:EDAC
Manufacturer Number:395-067-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-407

Detailed Description

Enhance connectivity and streamline integration with this high-performance Board to Board PCB Connector, meticulously designed for optimal functionality. Featuring 67 positions with a compact .1 inch pitch, it facilitates seamless data transmission within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees secure and efficient power delivery. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers versatile installation options for enhanced flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have component for any electronics project.