395-067-558-458

Heilind Number:EDA395-067-558-458
Manufacturer:EDAC
Manufacturer Number:395-067-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-458

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-quality connector features 67 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your connectivity solutions with this essential component.