395-067-558-488

Heilind Number:EDA395-067-558-488
Manufacturer:EDAC
Manufacturer Number:395-067-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-488

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures a snug fit in your setup. With 67 positions available, you can effortlessly link multiple components with precision. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material and 3A amperage rating further ensure stable and efficient power transmission. Whether you're a seasoned technician or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.