395-067-558-604

Heilind Number:EDA395-067-558-604
Manufacturer:EDAC
Manufacturer Number:395-067-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-604

Detailed Description

Elevate your connectivity with our high-performance Black PCB Connector – the perfect solution for seamless electronic integration. Designed for optimal functionality, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 67 positions and precise .1" pitch, it offers efficient signal transmission on a single row layout, while the copper alloy contact material guarantees secure and consistent connections. The right angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial use. Upgrade your PCB setup with this essential component, a must-have in any professional electronics toolkit.