395-067-558-607

Heilind Number:EDA395-067-558-607
Manufacturer:EDAC
Manufacturer Number:395-067-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-607

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 67 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal performance in tight spaces. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component to streamline your electronic projects with ease.