395-067-558-658

Heilind Number:EDA395-067-558-658
Manufacturer:EDAC
Manufacturer Number:395-067-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with its right-angle mount orientation and single row configuration. With 67 positions available, it ensures ample connectivity options for your device. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and durable performance. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential connector.