395-067-559-104

Heilind Number:EDA395-067-559-104
Manufacturer:EDAC
Manufacturer Number:395-067-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-104

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With 67 positions, it offers ample room for secure connections. Its right-angle mount orientation and compact .1" pitch make it perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Step up your PCB game with this top-of-the-line connector.