395-067-559-107

Heilind Number:EDA395-067-559-107
Manufacturer:EDAC
Manufacturer Number:395-067-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 67 positions in a single row, it ensures seamless data transmission and power delivery. The black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for efficient performance. The right-angle mount orientation offers flexibility in installation, while the compact pitch and row spacing of .1 and .2 inches, respectively, allow for space-saving connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your PCB assembly with this reliable and versatile component.