395-067-559-108

Heilind Number:EDA395-067-559-108
Manufacturer:EDAC
Manufacturer Number:395-067-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 67 positions offer ample connectivity options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Crafted with precision, the Copper Alloy contacts provide optimal signal transmission, meeting industry standards for quality and performance. With a right-angle mount orientation, it offers flexibility in installation, while its .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your PCB assembly with this essential connector for dependable and efficient performance.