395-067-559-112

Heilind Number:EDA395-067-559-112
Manufacturer:EDAC
Manufacturer Number:395-067-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a 0.1-inch pitch and a single row configuration, ensuring optimal space utilization. Its right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy, it ensures efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.