395-067-559-158

Heilind Number:EDA395-067-559-158
Manufacturer:EDAC
Manufacturer Number:395-067-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a sleek black finish, it adds a touch of sophistication to your assembly. Boasting a single row layout with 67 positions, it offers ample connectivity options for your hardware. The copper alloy contact material ensures reliable data transmission, while the .1-inch pitch and .2-inch row spacing provide efficient signal routing. Its right-angle mount orientation allows for flexible PCB layout, catering to diverse design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate the performance of your electronic systems with this essential component.