395-067-559-402

Heilind Number:EDA395-067-559-402
Manufacturer:EDAC
Manufacturer Number:395-067-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-402

Detailed Description

Elevate your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance PCB assembly.