395-067-559-403

Heilind Number:EDA395-067-559-403
Manufacturer:EDAC
Manufacturer Number:395-067-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in Black. Designed for seamless integration, this connector features 67 positions with a right angle mount orientation, ensuring efficient and secure inter-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this essential connector, a perfect choice for professionals in the industry.