395-067-559-404

Heilind Number:EDA395-067-559-404
Manufacturer:EDAC
Manufacturer Number:395-067-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-404

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a 1-row configuration with 67 positions for seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient connections. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your setup with this essential component for seamless and reliable connectivity.