395-067-559-407

Heilind Number:EDA395-067-559-407
Manufacturer:EDAC
Manufacturer Number:395-067-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-407

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring a sleek black housing, this connector boasts a single row design with 67 positions, facilitating seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronics with this essential component for superior performance.